Diode 100 V 1A Surface Mount SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SOD-123HP
SOD-123HP

PMEG10010ELXEX

DigiKey Part Number
1727-PMEG10010ELXEXTR-ND - Tape & Reel (TR)
1727-PMEG10010ELXEXCT-ND - Cut Tape (CT)
1727-PMEG10010ELXEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG10010ELXEX
Description
DIODE SCHOTTKY 100V 1A SOD123HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
14 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Part Status
Active
Capacitance @ Vr, F
55pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123HP
Voltage - Forward (Vf) (Max) @ If
780 mV @ 1 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,78000 Kč37,80 Kč
1002,36020 Kč236,02 Kč
5001,73696 Kč868,48 Kč
1 0001,53495 Kč1 534,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27717 Kč3 831,51 Kč
6 0001,14702 Kč6 882,12 Kč
9 0001,08065 Kč9 725,85 Kč
15 0001,00599 Kč15 089,85 Kč
21 0000,96175 Kč20 196,75 Kč
30 0000,91874 Kč27 562,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč