TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277, 3-PowerDFN
TO-277, 3-PowerDFN

PMEG060V050EPDAZ

DigiKey Part Number
1727-7638-2-ND - Tape & Reel (TR)
1727-7638-1-ND - Cut Tape (CT)
1727-7638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060V050EPDAZ
Description
DIODE SCHOTTKY 60V 5A CFP15
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
175pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,33000 Kč23,33 Kč
1014,56000 Kč145,60 Kč
5010,70660 Kč535,33 Kč
1009,45680 Kč945,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,30340 Kč26 517,00 Kč
10 0004,90382 Kč49 038,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,33000 Kč
Unit Price with VAT:28,22930 Kč