
PMEG060V030EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060V030EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG060V030EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG060V030EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V030EPE-QZ |
Description | DIODE SCHOTTKY 60V 3A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 323pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,60900 Kč | 106,09 Kč |
| 100 | 6,86440 Kč | 686,44 Kč |
| 500 | 5,24566 Kč | 2 622,83 Kč |
| 1 000 | 4,72404 Kč | 4 724,04 Kč |
| 2 000 | 4,28452 Kč | 8 569,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,45014 Kč | 17 250,70 Kč |
| 10 000 | 3,17819 Kč | 31 781,90 Kč |
| 15 000 | 3,03965 Kč | 45 594,75 Kč |
| 25 000 | 2,88401 Kč | 72 100,25 Kč |
| 35 000 | 2,80491 Kč | 98 171,85 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |



