



PMEG060V030EPDZ | |
|---|---|
DigiKey Part Number | 1727-2758-2-ND - Tape & Reel (TR) 1727-2758-1-ND - Cut Tape (CT) 1727-2758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V030EPDZ |
Description | DIODE SCHOTTKY 60V 3A CFP15 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 350pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53200 Kč | 753,20 Kč |
| 500 | 5,75934 Kč | 2 879,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,52479 Kč | 6 787,19 Kč |
| 3 000 | 4,11722 Kč | 12 351,66 Kč |
| 4 500 | 3,90950 Kč | 17 592,75 Kč |
| 7 500 | 3,67602 Kč | 27 570,15 Kč |
| 10 500 | 3,53772 Kč | 37 146,06 Kč |
| 15 000 | 3,40329 Kč | 51 049,35 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

