Diode 60 V 3A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG060V030EPDZ

DigiKey Part Number
1727-2758-2-ND - Tape & Reel (TR)
1727-2758-1-ND - Cut Tape (CT)
1727-2758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060V030EPDZ
Description
DIODE SCHOTTKY 60V 3A CFP15
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
350pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 330
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,63300 Kč116,33 Kč
1007,53200 Kč753,20 Kč
5005,75934 Kč2 879,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,52479 Kč6 787,19 Kč
3 0004,11722 Kč12 351,66 Kč
4 5003,90950 Kč17 592,75 Kč
7 5003,67602 Kč27 570,15 Kč
10 5003,53772 Kč37 146,06 Kč
15 0003,40329 Kč51 049,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč