
PMEG060T100CLPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T100CLPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T100CLPEZCT-ND - Cut Tape (CT) 1727-PMEG060T100CLPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T100CLPEZ |
Description | DIODE ARRAY SCHOTT 60V 5A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | PMEG060T100CLPEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 Kč | 29,75 Kč |
| 10 | 18,64200 Kč | 186,42 Kč |
| 50 | 13,81100 Kč | 690,55 Kč |
| 100 | 12,24230 Kč | 1 224,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,04716 Kč | 35 235,80 Kč |
| 10 000 | 6,54786 Kč | 65 478,60 Kč |
| Unit Price without VAT: | 29,75000 Kč |
|---|---|
| Unit Price with VAT: | 35,99750 Kč |


