PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG060T080CLPEZ

DigiKey Part Number
1727-PMEG060T080CLPEZTR-ND - Tape & Reel (TR)
1727-PMEG060T080CLPEZCT-ND - Cut Tape (CT)
1727-PMEG060T080CLPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060T080CLPEZ
Description
DIODE ARRAY SCHOTT 60V 4A CFP15B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 4A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 ns
Current - Reverse Leakage @ Vr
1.8 µA @ 60 V
Operating Temperature - Junction
175°C
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
CFP15B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1016,92400 Kč169,24 Kč
5012,52900 Kč626,45 Kč
10011,10390 Kč1 110,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,37478 Kč31 873,90 Kč
10 0005,92031 Kč59 203,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč