



PMEG060T030ELPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T030ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T030ELPEZCT-ND - Cut Tape (CT) 1727-PMEG060T030ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T030ELPEZ |
Description | DIODE SCHOTTKY 60V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
EDA/CAD Models | PMEG060T030ELPEZ Models |
Category | Reverse Recovery Time (trr) 16 ns |
Mfr | Current - Reverse Leakage @ Vr 1.8 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 560pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package CFP15B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 500 | 5,42714 Kč | 2 713,57 Kč |
| 1 000 | 4,88392 Kč | 4 883,92 Kč |
| 2 000 | 4,42649 Kč | 8 852,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,93099 Kč | 19 654,95 Kč |
| 10 000 | 3,62468 Kč | 36 246,80 Kč |
| 15 000 | 3,46865 Kč | 52 029,75 Kč |
| 25 000 | 3,29333 Kč | 82 333,25 Kč |
| 35 000 | 3,18954 Kč | 111 633,90 Kč |
| 50 000 | 3,08868 Kč | 154 434,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


