



PMEG050T150EPDZ | |
|---|---|
DigiKey Part Number | 1727-8329-2-ND - Tape & Reel (TR) 1727-8329-1-ND - Cut Tape (CT) 1727-8329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050T150EPDZ |
Description | DIODE SCHOTTKY 50V 15A CFP15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 800pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 100 | 14,67760 Kč | 1 467,76 Kč |
| 500 | 11,52118 Kč | 5 760,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,98763 Kč | 14 981,44 Kč |
| 3 000 | 9,21539 Kč | 27 646,17 Kč |
| 4 500 | 8,82201 Kč | 39 699,05 Kč |
| 7 500 | 8,38008 Kč | 62 850,60 Kč |
| 10 500 | 8,11845 Kč | 85 243,72 Kč |
| 15 000 | 7,86416 Kč | 117 962,40 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

