TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277, 3-PowerDFN
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG045V150EPDZ

DigiKey Part Number
1727-7635-2-ND - Tape & Reel (TR)
1727-7635-1-ND - Cut Tape (CT)
1727-7635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045V150EPDZ
Description
DIODE SCHOTTKY 45V 15A CFP15
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG045V150EPDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
19 ns
Current - Reverse Leakage @ Vr
900 µA @ 45 V
Capacitance @ Vr, F
610pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 743
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,26000 Kč37,26 Kč
1023,51300 Kč235,13 Kč
5017,58520 Kč879,26 Kč
10015,66750 Kč1 566,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,31479 Kč46 573,95 Kč
10 0009,21359 Kč92 135,90 Kč
Manufacturers Standard Package
Unit Price without VAT:37,26000 Kč
Unit Price with VAT:45,08460 Kč