
PMEG045V100EPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045V100EPEZTR-ND - Tape & Reel (TR) 1727-PMEG045V100EPEZCT-ND - Cut Tape (CT) 1727-PMEG045V100EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V100EPEZ |
Description | DIODE SCHOTTKY 45V 10A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | 1140pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,19800 Kč | 131,98 Kč |
| 100 | 8,60730 Kč | 860,73 Kč |
| 500 | 6,63370 Kč | 3 316,85 Kč |
| 1 000 | 5,99820 Kč | 5 998,20 Kč |
| 2 000 | 5,46332 Kč | 10 926,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,88415 Kč | 24 420,75 Kč |
| 10 000 | 4,52619 Kč | 45 261,90 Kč |
| 15 000 | 4,34389 Kč | 65 158,35 Kč |
| 25 000 | 4,24420 Kč | 106 105,00 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


