
PMEG045V050EPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045V050EPEZTR-ND - Tape & Reel (TR) 1727-PMEG045V050EPEZCT-ND - Cut Tape (CT) 1727-PMEG045V050EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V050EPEZ |
Description | DIODE SCHOTTKY 45V 5A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 540pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 12,10400 Kč | 121,04 Kč |
| 50 | 8,86620 Kč | 443,31 Kč |
| 100 | 7,81800 Kč | 781,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,33415 Kč | 21 670,75 Kč |
| 10 000 | 3,99866 Kč | 39 986,60 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


