Diode 45 V 15A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 15A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Trench Schottkys in CFP Packages | Datasheet Preview

PMEG045T150EPDZ

DigiKey Part Number
1727-PMEG045T150EPDZTR-ND - Tape & Reel (TR)
1727-PMEG045T150EPDZCT-ND - Cut Tape (CT)
1727-PMEG045T150EPDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045T150EPDZ
Description
DIODE SCHOTTKY 45V 15A CFP15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
800pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 490 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,02700 Kč220,27 Kč
10014,67760 Kč1 467,76 Kč
50011,52118 Kč5 760,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,98763 Kč14 981,44 Kč
3 0009,21539 Kč27 646,17 Kč
4 5008,82201 Kč39 699,05 Kč
7 5008,38008 Kč62 850,60 Kč
10 5008,11845 Kč85 243,72 Kč
15 0007,86416 Kč117 962,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč

Other Suppliers on DigiKey

2 490In Stock
Ships from Rochester Electronics, LLC