



PMEG045T030EPDZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045T030EPDZTR-ND - Tape & Reel (TR) 1727-PMEG045T030EPDZCT-ND - Cut Tape (CT) 1727-PMEG045T030EPDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T030EPDZ |
Description | DIODE SCHOTTKY 45V 3A CFP15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 45 V | |
Capacitance @ Vr, F | 830pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53200 Kč | 753,20 Kč |
| 500 | 5,75934 Kč | 2 879,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,89659 Kč | 7 344,88 Kč |
| 3 000 | 4,46173 Kč | 13 385,19 Kč |
| 4 500 | 4,24006 Kč | 19 080,27 Kč |
| 7 500 | 3,99099 Kč | 29 932,42 Kč |
| 10 500 | 3,84345 Kč | 40 356,22 Kč |
| 15 000 | 3,70006 Kč | 55 500,90 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

