
PMEG030V030EPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG030V030EPEZTR-ND - Tape & Reel (TR) 1727-PMEG030V030EPEZCT-ND - Cut Tape (CT) 1727-PMEG030V030EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG030V030EPEZ |
Description | DIODE SCHOTTKY 30V 3A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| 10 | 12,67100 Kč | 126,71 Kč |
| 50 | 9,27120 Kč | 463,56 Kč |
| 100 | 8,17260 Kč | 817,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,93737 Kč | 19 686,85 Kč |
| 10 000 | 3,62203 Kč | 36 220,30 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |


