


PMDXB550UNEZ | |
|---|---|
DigiKey Part Number | 1727-2277-2-ND - Tape & Reel (TR) 1727-2277-1-ND - Cut Tape (CT) 1727-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB550UNEZ |
Description | MOSFET 2N-CH 30V 0.59A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 590mA 285mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 590mA | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 590mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.05nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30.3pF @ 15V | |
Power - Max | 285mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,62170 Kč | 462,17 Kč |
| 500 | 3,47474 Kč | 1 737,37 Kč |
| 1 000 | 3,10392 Kč | 3 103,92 Kč |
| 2 000 | 2,79148 Kč | 5 582,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,45299 Kč | 12 264,95 Kč |
| 10 000 | 2,24355 Kč | 22 435,50 Kč |
| 15 000 | 2,13685 Kč | 32 052,75 Kč |
| 25 000 | 2,01693 Kč | 50 423,25 Kč |
| 35 000 | 1,94591 Kč | 68 106,85 Kč |
| 50 000 | 1,87690 Kč | 93 845,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

