
PMCXB290UEZ | |
|---|---|
DigiKey Part Number | 1727-PMCXB290UEZTR-ND - Tape & Reel (TR) 1727-PMCXB290UEZCT-ND - Cut Tape (CT) 1727-PMCXB290UEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCXB290UEZ |
Description | MOSFET N/P-CH 20V 0.93A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 930mA (Ta), 3.5A (Tc), 570mA (Ta), 2.3A (Tc) 280mW (Ta), 6W (Tc) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 930mA (Ta), 3.5A (Tc), 570mA (Ta), 2.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1.2A, 4.5V, 770mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V, 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.6pF @ 10V, 53.5pF @ 10V | |
Power - Max | 280mW (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,51500 Kč | 55,15 Kč |
| 100 | 3,48380 Kč | 348,38 Kč |
| 500 | 2,59926 Kč | 1 299,63 Kč |
| 1 000 | 2,31361 Kč | 2 313,61 Kč |
| 2 000 | 2,07269 Kč | 4 145,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,81152 Kč | 9 057,60 Kč |
| 10 000 | 1,64994 Kč | 16 499,40 Kč |
| 15 000 | 1,56757 Kč | 23 513,55 Kč |
| 25 000 | 1,47498 Kč | 36 874,50 Kč |
| 35 000 | 1,42015 Kč | 49 705,25 Kč |
| 50 000 | 1,36687 Kč | 68 343,50 Kč |
| 125 000 | 1,28142 Kč | 160 177,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |








