P-Channel 12 V 6.2A (Ta) 556mW (Ta), 12.5W (Tc) Surface Mount 6-WLCSP (1.48x0.98)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM6501VPEZ

DigiKey Part Number
1727-2689-2-ND - Tape & Reel (TR)
1727-2689-1-ND - Cut Tape (CT)
1727-2689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCM6501VPEZ
Description
MOSFET P-CH 12V 6.2A 6WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 6.2A (Ta) 556mW (Ta), 12.5W (Tc) Surface Mount 6-WLCSP (1.48x0.98)
Datasheet
 Datasheet
EDA/CAD Models
PMCM6501VPEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
556mW (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.48x0.98)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,53600 Kč125,36 Kč
1008,16190 Kč816,19 Kč
5006,27840 Kč3 139,20 Kč
1 0005,67177 Kč5 671,77 Kč
2 0005,16100 Kč10 322,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5004,48825 Kč20 197,12 Kč
9 0004,14790 Kč37 331,10 Kč
13 5003,97456 Kč53 656,56 Kč
22 5003,78488 Kč85 159,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč