
PMCM6501VPEZ | |
|---|---|
DigiKey Part Number | 1727-2689-2-ND - Tape & Reel (TR) 1727-2689-1-ND - Cut Tape (CT) 1727-2689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM6501VPEZ |
Description | MOSFET P-CH 12V 6.2A 6WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6.2A (Ta) 556mW (Ta), 12.5W (Tc) Surface Mount 6-WLCSP (1.48x0.98) |
Datasheet | Datasheet |
EDA/CAD Models | PMCM6501VPEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 556mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.48x0.98) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 8,73310 Kč | 873,31 Kč |
| 500 | 6,71810 Kč | 3 359,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,48825 Kč | 20 197,12 Kč |
| 9 000 | 4,14790 Kč | 37 331,10 Kč |
| 13 500 | 3,97456 Kč | 53 656,56 Kč |
| 22 500 | 3,78488 Kč | 85 159,80 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

