PMCM6501VPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM6501UNEZ

DigiKey Part Number
1727-7626-2-ND - Tape & Reel (TR)
1727-7626-1-ND - Cut Tape (CT)
1727-7626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCM6501UNEZ
Description
MOSFET N-CH 20V 8.7A 6WLCSP
Customer Reference
Detailed Description
N-Channel 20 V 8.7A (Ta) 400mW Surface Mount 6-WLCSP (1.48x0.98)
Datasheet
 Datasheet
EDA/CAD Models
PMCM6501UNEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
400mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.48x0.98)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 005
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1012,56700 Kč125,67 Kč
1008,18210 Kč818,21 Kč
5006,29396 Kč3 146,98 Kč
1 0005,68582 Kč5 685,82 Kč
2 0005,17378 Kč10 347,56 Kč
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč