
PMCM4401VPEZ | |
|---|---|
DigiKey Part Number | 1727-2687-2-ND - Tape & Reel (TR) 1727-2687-1-ND - Cut Tape (CT) 1727-2687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM4401VPEZ |
Description | MOSFET P-CH 12V 3.9A 4WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.9A (Ta) 400mW (Ta), 12.5W (Tc) Surface Mount 4-WLCSP (0.78x0.78) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 415 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.78x0.78) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,25388 Kč | 20 284,92 Kč |
| 18 000 | 2,07673 Kč | 37 381,14 Kč |
| 27 000 | 1,98646 Kč | 53 634,42 Kč |
| 45 000 | 1,88507 Kč | 84 828,15 Kč |
| 63 000 | 1,83733 Kč | 115 751,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


