PMCM4401VPEZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 119
Unit Price: 11,65000 Kč
Datasheet

Similar


onsemi
In Stock: 3 360
Unit Price: 15,60000 Kč
Datasheet
PMCM4401UPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM4401VPEZ

DigiKey Part Number
1727-2687-2-ND - Tape & Reel (TR)
1727-2687-1-ND - Cut Tape (CT)
1727-2687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCM4401VPEZ
Description
MOSFET P-CH 12V 3.9A 4WLCSP
Customer Reference
Detailed Description
P-Channel 12 V 3.9A (Ta) 400mW (Ta), 12.5W (Tc) Surface Mount 4-WLCSP (0.78x0.78)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
415 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.78x0.78)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 115 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0002,79159 Kč25 124,31 Kč
18 0002,57215 Kč46 298,70 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč

Other Suppliers on DigiKey

115In Stock
Ships from Rochester Electronics, LLC