N-Channel 20 V 5.4A (Tj) 400mW Surface Mount 4-WLCSP (0.78x0.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM4401UNEZ

DigiKey Part Number
1727-7624-2-ND - Tape & Reel (TR)
1727-7624-1-ND - Cut Tape (CT)
1727-7624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCM4401UNEZ
Description
MOSFET N-CH 20V 4WLCSP
Customer Reference
Detailed Description
N-Channel 20 V 5.4A (Tj) 400mW Surface Mount 4-WLCSP (0.78x0.78)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
400mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.78x0.78)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 042
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,53600 Kč75,36 Kč
1004,80360 Kč480,36 Kč
5003,62396 Kč1 811,98 Kč
1 0003,24296 Kč3 242,96 Kč
2 0002,92206 Kč5 844,12 Kč
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč