


PMCB60XNZ | |
|---|---|
DigiKey Part Number | 1727-PMCB60XNZTR-ND - Tape & Reel (TR) 1727-PMCB60XNZCT-ND - Cut Tape (CT) 1727-PMCB60XNZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCB60XNZ |
Description | PMCB60XN/NAX000/NONE |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 480mW (Ta), 7W (Tc) Surface Mount DSN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 241 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta), 7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DSN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 100 | 5,23720 Kč | 523,72 Kč |
| 500 | 3,96288 Kč | 1 981,44 Kč |
| 1 000 | 3,55177 Kč | 3 551,77 Kč |
| 2 000 | 3,20518 Kč | 6 410,36 Kč |
| 5 000 | 2,82996 Kč | 14 149,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,55200 Kč | 25 520,00 Kč |
| 20 000 | 2,35956 Kč | 47 191,20 Kč |
| 30 000 | 2,26153 Kč | 67 845,90 Kč |
| 50 000 | 2,16289 Kč | 108 144,50 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

