Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA92,235

DigiKey Part Number
1727-PMBTA92,235TR-ND - Tape & Reel (TR)
1727-PMBTA92,235CT-ND - Cut Tape (CT)
1727-PMBTA92,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA92,235
Description
TRANS PNP 300V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBTA92,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
250 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,70900 Kč27,09 Kč
1001,66930 Kč166,93 Kč
5001,21788 Kč608,94 Kč
1 0001,07090 Kč1 070,90 Kč
2 0000,94701 Kč1 894,02 Kč
5 0000,81237 Kč4 061,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72890 Kč7 289,00 Kč
20 0000,65863 Kč13 172,60 Kč
30 0000,62280 Kč18 684,00 Kč
50 0000,58251 Kč29 125,50 Kč
70 0000,55865 Kč39 105,50 Kč
100 0000,53544 Kč53 544,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč