
PMBTA56,235 | |
|---|---|
DigiKey Part Number | 1727-PMBTA56,235TR-ND - Tape & Reel (TR) 1727-PMBTA56,235CT-ND - Cut Tape (CT) 1727-PMBTA56,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA56,235 |
Description | TRANS PNP 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA56,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,69240 Kč | 169,24 Kč |
| 500 | 1,23426 Kč | 617,13 Kč |
| 1 000 | 1,08560 Kč | 1 085,60 Kč |
| 2 000 | 0,96014 Kč | 1 920,28 Kč |
| 5 000 | 0,82384 Kč | 4 119,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60775 Kč | 6 077,50 Kč |
| 20 000 | 0,54742 Kč | 10 948,40 Kč |
| 30 000 | 0,51665 Kč | 15 499,50 Kč |
| 50 000 | 0,48206 Kč | 24 103,00 Kč |
| 70 000 | 0,46156 Kč | 32 309,20 Kč |
| 100 000 | 0,44163 Kč | 44 163,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


