
PMBT4401,215 | |
|---|---|
DigiKey Part Number | 1727-2961-2-ND - Tape & Reel (TR) 1727-2961-1-ND - Cut Tape (CT) 1727-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4401,215 |
Description | TRANS NPN 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT4401,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72906 Kč | 364,53 Kč |
| 1 000 | 0,63729 Kč | 637,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51970 Kč | 1 559,10 Kč |
| 6 000 | 0,46017 Kč | 2 761,02 Kč |
| 9 000 | 0,42976 Kč | 3 867,84 Kč |
| 15 000 | 0,39553 Kč | 5 932,95 Kč |
| 21 000 | 0,37523 Kč | 7 879,83 Kč |
| 30 000 | 0,35549 Kč | 10 664,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









