
PMBT3906,235 | |
|---|---|
DigiKey Part Number | 1727-1885-2-ND - Tape & Reel (TR) 1727-1885-1-ND - Cut Tape (CT) 1727-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3906,235 |
Description | TRANS PNP 40V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3906,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,01630 Kč | 101,63 Kč |
| 500 | 0,73242 Kč | 366,21 Kč |
| 1 000 | 0,64002 Kč | 640,02 Kč |
| 2 000 | 0,56201 Kč | 1 124,02 Kč |
| 5 000 | 0,47703 Kč | 2 385,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42433 Kč | 4 243,30 Kč |
| 20 000 | 0,37988 Kč | 7 597,60 Kč |
| 30 000 | 0,35720 Kč | 10 716,00 Kč |
| 50 000 | 0,33169 Kč | 16 584,50 Kč |
| 70 000 | 0,31658 Kč | 22 160,60 Kč |
| 100 000 | 0,30188 Kč | 30 188,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


