NUP1301QA-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3904QAZ

DigiKey Part Number
1727-PMBT3904QAZTR-ND - Tape & Reel (TR)
1727-PMBT3904QAZCT-ND - Cut Tape (CT)
1727-PMBT3904QAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3904QAZ
Description
TRANS NPN 40V 0.2A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 440 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
440 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1010D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 989
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
104,02000 Kč40,20 Kč
502,86620 Kč143,31 Kč
1002,49340 Kč249,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,06962 Kč5 348,10 Kč
10 0000,96170 Kč9 617,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč