


PMBT2907AMBYL | |
|---|---|
DigiKey Part Number | 1727-PMBT2907AMBYLTR-ND - Tape & Reel (TR) 1727-PMBT2907AMBYLCT-ND - Cut Tape (CT) 1727-PMBT2907AMBYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907AMBYL |
Description | TRANS PNP 60V 0.6A DFN1006B-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 210MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2907AMBYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,47616 Kč | 738,08 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




