
PMBT2907,215 | |
|---|---|
DigiKey Part Number | 1727-5176-2-ND - Tape & Reel (TR) 1727-5176-1-ND - Cut Tape (CT) 1727-5176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907,215 |
Description | TRANS PNP 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2907,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 500 | 0,84748 Kč | 423,74 Kč |
| 1 000 | 0,74186 Kč | 741,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60698 Kč | 1 820,94 Kč |
| 6 000 | 0,53870 Kč | 3 232,20 Kč |
| 9 000 | 0,50386 Kč | 4 534,74 Kč |
| 15 000 | 0,46464 Kč | 6 969,60 Kč |
| 21 000 | 0,44139 Kč | 9 269,19 Kč |
| 30 000 | 0,41876 Kč | 12 562,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

