
| PMBD6050,235 | |
|---|---|
| DigiKey Part Number | 1727-PMBD6050,235TR-ND - Tape & Reel (TR) 1727-PMBD6050,235CT-ND - Cut Tape (CT) 1727-PMBD6050,235DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PMBD6050,235 | 
| Description | DIODE STANDARD 70V 215MA TO236AB | 
| Customer Reference | |
| Detailed Description | Diode 70 V 215mA Surface Mount TO-236AB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PMBD6050,235 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 70 V | |
| Current - Average Rectified (Io) | 215mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 4 ns | |
| Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-236AB | |
| Operating Temperature - Junction | 150°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,69307 Kč | 6 930,70 Kč | 
| 20 000 | 0,62401 Kč | 12 480,20 Kč | 
| Unit Price without VAT: | 0,69307 Kč | 
|---|---|
| Unit Price with VAT: | 0,83861 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic