
PLVA662A-QR | |
|---|---|
DigiKey Part Number | 1727-PLVA662A-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLVA662A-QR |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±3.23% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.23% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 900 pA @ 3.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60236 Kč | 4 807,08 Kč |
| 6 000 | 1,44666 Kč | 8 679,96 Kč |
| 9 000 | 1,36725 Kč | 12 305,25 Kč |
| 15 000 | 1,27798 Kč | 19 169,70 Kč |
| 21 000 | 1,22509 Kč | 25 726,89 Kč |
| 30 000 | 1,17367 Kč | 35 210,10 Kč |
| 75 000 | 1,06080 Kč | 79 560,00 Kč |
| 150 000 | 1,00265 Kč | 150 397,50 Kč |
| Unit Price without VAT: | 1,60236 Kč |
|---|---|
| Unit Price with VAT: | 1,93886 Kč |


