
PLVA659A,215 | |
|---|---|
DigiKey Part Number | 1727-5390-2-ND - Tape & Reel (TR) 1727-5390-1-ND - Cut Tape (CT) 1727-5390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA659A,215 |
Description | DIODE ZENER 5.9V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.9 V 250 mW ±3% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA659A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,56800 Kč | 45,68 Kč |
| 100 | 2,86700 Kč | 286,70 Kč |
| 500 | 2,12648 Kč | 1 063,24 Kč |
| 1 000 | 1,88692 Kč | 1 886,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54598 Kč | 4 637,94 Kč |
| 6 000 | 1,39477 Kč | 8 368,62 Kč |
| 9 000 | 1,31771 Kč | 11 859,39 Kč |
| 15 000 | 1,23102 Kč | 18 465,30 Kč |
| 21 000 | 1,17968 Kč | 24 773,28 Kč |
| 30 000 | 1,12975 Kč | 33 892,50 Kč |
| 75 000 | 1,02018 Kč | 76 513,50 Kč |
| 150 000 | 0,95778 Kč | 143 667,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

