


PIMP32PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PIMP32PAS-QXTR-ND - Tape & Reel (TR) 1727-PIMP32PAS-QXCT-ND - Cut Tape (CT) 1727-PIMP32PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMP32PAS-QX |
Description | TRANS PREBIAS 2PNP DFN2020D-6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 500mA 150MHz 360mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150MHz | |
Power - Max | 360mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 4,70150 Kč | 470,15 Kč |
| 500 | 3,54488 Kč | 1 772,44 Kč |
| 1 000 | 3,17133 Kč | 3 171,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69593 Kč | 8 087,79 Kč |
| 6 000 | 2,45631 Kč | 14 737,86 Kč |
| 9 000 | 2,33418 Kč | 21 007,62 Kč |
| 15 000 | 2,19694 Kč | 32 954,10 Kč |
| 21 000 | 2,11563 Kč | 44 428,23 Kč |
| 30 000 | 2,03662 Kč | 61 098,60 Kč |
| 75 000 | 1,91607 Kč | 143 705,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

