


PIMP31PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PIMP31PAS-QXTR-ND - Tape & Reel (TR) 1727-PIMP31PAS-QXCT-ND - Cut Tape (CT) 1727-PIMP31PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMP31PAS-QX |
Description | TRANS PREBIAS 2PNP DFN2020D-6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 500mA 150MHz 360mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Power - Max 360mW |
Transistor Type 2 PNP Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 500mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 1kOhms | Package / Case 6-UDFN Exposed Pad |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package DFN2020D-6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,32000 Kč | 73,20 Kč |
| 100 | 4,66950 Kč | 466,95 Kč |
| 500 | 3,52082 Kč | 1 760,41 Kč |
| 1 000 | 3,14981 Kč | 3 149,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67764 Kč | 8 032,92 Kč |
| 6 000 | 2,43964 Kč | 14 637,84 Kč |
| 9 000 | 2,31834 Kč | 20 865,06 Kč |
| 15 000 | 2,18203 Kč | 32 730,45 Kč |
| 21 000 | 2,10127 Kč | 44 126,67 Kč |
| 30 000 | 2,02280 Kč | 60 684,00 Kč |
| 75 000 | 1,90306 Kč | 142 729,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

