


PIMN32PAX | |
|---|---|
DigiKey Part Number | 1727-PIMN32PAXTR-ND - Tape & Reel (TR) 1727-PIMN32PAXCT-ND - Cut Tape (CT) 1727-PIMN32PAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMN32PAX |
Description | TRANS PREBIAS 2NPN 50V 6-HUSON |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 500mA 210MHz 360mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 210MHz | |
Power - Max | 360mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,50830 Kč | 450,83 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 3,03337 Kč | 3 033,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57547 Kč | 7 726,41 Kč |
| 6 000 | 2,34464 Kč | 14 067,84 Kč |
| 9 000 | 2,22700 Kč | 20 043,00 Kč |
| 15 000 | 2,09477 Kč | 31 421,55 Kč |
| 21 000 | 2,01647 Kč | 42 345,87 Kč |
| 30 000 | 1,94035 Kč | 58 210,50 Kč |
| 75 000 | 1,81108 Kč | 135 831,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

