


| PIMN32PAS-QX | |
|---|---|
| DigiKey Part Number | 1727-PIMN32PAS-QXTR-ND - Tape & Reel (TR) 1727-PIMN32PAS-QXCT-ND - Cut Tape (CT) 1727-PIMN32PAS-QXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PIMN32PAS-QX | 
| Description | TRANS PREBIAS 2NPN DFN2020D-6 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 500mA 210MHz 360mW Surface Mount DFN2020D-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | 2 NPN - Pre-Biased | |
| Current - Collector (Ic) (Max) | 500mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Resistor - Base (R1) | 2.2kOhms | |
| Resistor - Emitter Base (R2) | 10kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 210MHz | |
| Power - Max | 360mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UDFN Exposed Pad | |
| Supplier Device Package | DFN2020D-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč | 
| 10 | 9,13400 Kč | 91,34 Kč | 
| 50 | 6,63720 Kč | 331,86 Kč | 
| 100 | 5,82360 Kč | 582,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,33909 Kč | 10 017,27 Kč | 
| 6 000 | 3,04232 Kč | 18 253,92 Kč | 
| Unit Price without VAT: | 14,77000 Kč | 
|---|---|
| Unit Price with VAT: | 17,87170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic