PMDPB70XP,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMDPB70XP,115
Introducing Nexperia RETs (Resistor equipped transistors)

PIMN31PAX

DigiKey Part Number
1727-PIMN31PAXTR-ND - Tape & Reel (TR)
1727-PIMN31PAXCT-ND - Cut Tape (CT)
1727-PIMN31PAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIMN31PAX
Description
TRANS PREBIAS 2NPN 50V 6-HUSON
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 500mA 210MHz 360mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN - Pre-Biased
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
1kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
210MHz
Power - Max
360mW
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,09400 Kč70,94 Kč
1004,51940 Kč451,94 Kč
5003,40168 Kč1 700,84 Kč
1 0003,04088 Kč3 040,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč