

PIMN31PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PIMN31PAS-QXTR-ND - Tape & Reel (TR) 1727-PIMN31PAS-QXCT-ND - Cut Tape (CT) 1727-PIMN31PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMN31PAS-QX |
Description | TRANS PREBIAS 2NPN DFN2020D-6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 500mA 210MHz 360mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 210MHz | |
Power - Max | 360mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 9,14400 Kč | 91,44 Kč |
| 50 | 6,64480 Kč | 332,24 Kč |
| 100 | 5,83030 Kč | 583,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34294 Kč | 10 028,82 Kč |
| 6 000 | 3,04583 Kč | 18 274,98 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |

