Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 500mA 290mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIMN31F

DigiKey Part Number
PIMN31F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIMN31F
Description
TRANS PREBIAS 1NPN 1PNP SC-74
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 500mA 290mW Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
1kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
290mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,91582 Kč19 158,20 Kč
20 0001,76264 Kč35 252,80 Kč
30 0001,68459 Kč50 537,70 Kč
50 0001,59691 Kč79 845,50 Kč
70 0001,54500 Kč108 150,00 Kč
100 0001,53548 Kč153 548,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,91582 Kč
Unit Price with VAT:2,31814 Kč