Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 500mA 210MHz, 150MHz 360mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 500mA 210MHz, 150MHz 360mW Surface Mount 6-HUSON (2x2)
Introducing Nexperia RETs (Resistor equipped transistors)

PIMC32PAX

DigiKey Part Number
1727-PIMC32PAXTR-ND - Tape & Reel (TR)
1727-PIMC32PAXCT-ND - Cut Tape (CT)
1727-PIMC32PAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIMC32PAX
Description
TRANS PREBIAS 1NPN 1PNP 6-HUSON
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 500mA 210MHz, 150MHz 360mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Frequency - Transition
210MHz, 150MHz
Transistor Type
1 NPN - Pre-Biased, 1 PNP
Power - Max
360mW
Current - Collector (Ic) (Max)
500mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-UFDFN Exposed Pad
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
6-HUSON (2x2)
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,02800 Kč70,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč