


PIMC32PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PIMC32PAS-QXTR-ND - Tape & Reel (TR) 1727-PIMC32PAS-QXCT-ND - Cut Tape (CT) 1727-PIMC32PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMC32PAS-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 500mA 210MHz, 150MHz 360mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 210MHz, 150MHz |
Part Status Discontinued at DigiKey | Power - Max 360mW |
Transistor Type 1 NPN - Pre-Biased, 1 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 500mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case 6-UDFN Exposed Pad |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package DFN2020D-6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,32000 Kč | 73,20 Kč |
| 100 | 4,66950 Kč | 466,95 Kč |
| 500 | 3,52082 Kč | 1 760,41 Kč |
| 1 000 | 3,14981 Kč | 3 149,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67764 Kč | 8 032,92 Kč |
| 6 000 | 2,43964 Kč | 14 637,84 Kč |
| 9 000 | 2,34458 Kč | 21 101,22 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

