
PIMC31F | |
|---|---|
DigiKey Part Number | 1727-8533-2-ND - Tape & Reel (TR) 1727-8533-1-ND - Cut Tape (CT) 1727-8533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMC31F |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 420mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 420mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,90400 Kč | 69,04 Kč |
| 100 | 4,39520 Kč | 439,52 Kč |
| 500 | 3,30570 Kč | 1 652,85 Kč |
| 1 000 | 2,95353 Kč | 2 953,53 Kč |
| 2 000 | 2,65704 Kč | 5 314,08 Kč |
| 5 000 | 2,33567 Kč | 11 678,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,92056 Kč | 19 205,60 Kč |
| 20 000 | 1,76700 Kč | 35 340,00 Kč |
| 30 000 | 1,68876 Kč | 50 662,80 Kč |
| 50 000 | 1,60087 Kč | 80 043,50 Kč |
| 70 000 | 1,54883 Kč | 108 418,10 Kč |
| 100 000 | 1,53928 Kč | 153 928,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


