
PHPT61010PYX | |
|---|---|
DigiKey Part Number | 1727-2273-2-ND - Tape & Reel (TR) 1727-2273-1-ND - Cut Tape (CT) 1727-2273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61010PYX |
Description | TRANS PNP 100V 10A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 10 A 90MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 100 | 11,14150 Kč | 1 114,15 Kč |
| 500 | 8,65538 Kč | 4 327,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,44701 Kč | 11 170,51 Kč |
| 3 000 | 6,83835 Kč | 20 515,05 Kč |
| 4 500 | 6,52828 Kč | 29 377,26 Kč |
| 7 500 | 6,17980 Kč | 46 348,50 Kč |
| 10 500 | 5,97345 Kč | 62 721,22 Kč |
| 15 000 | 5,77297 Kč | 86 594,55 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


