
PHPT61010PYX | |
|---|---|
DigiKey Part Number | 1727-2273-2-ND - Tape & Reel (TR) 1727-2273-1-ND - Cut Tape (CT) 1727-2273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61010PYX |
Description | TRANS PNP 100V 10A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 10 A 90MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 10 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SC-100, SOT-669 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 1A, 10A | Supplier Device Package LFPAK56, Power-SO8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 100 | 11,14150 Kč | 1 114,15 Kč |
| 500 | 8,65538 Kč | 4 327,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,44701 Kč | 11 170,51 Kč |
| 3 000 | 6,83835 Kč | 20 515,05 Kč |
| 4 500 | 6,52828 Kč | 29 377,26 Kč |
| 7 500 | 6,17980 Kč | 46 348,50 Kč |
| 10 500 | 5,97345 Kč | 62 721,22 Kč |
| 15 000 | 5,77297 Kč | 86 594,55 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


