Similar
Similar

PHPT61003NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT61003NY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT61003NY-QX |
Description | PHPT61003NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,88681 Kč | 5 830,22 Kč |
| 3 000 | 3,75974 Kč | 11 279,22 Kč |
| 4 500 | 3,69610 Kč | 16 632,45 Kč |
| 7 500 | 3,62560 Kč | 27 192,00 Kč |
| 10 500 | 3,58435 Kč | 37 635,68 Kč |
| 15 000 | 3,54472 Kč | 53 170,80 Kč |
| 37 500 | 3,45937 Kč | 129 726,38 Kč |
| Unit Price without VAT: | 3,88681 Kč |
|---|---|
| Unit Price with VAT: | 4,70304 Kč |




