
PHPT610035PK-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT610035PK-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT610035PK-QX |
Description | PHPT610035PK-Q/SOT1205/LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Matched Pair) 100V 3A 125MHz 1W Surface Mount LFPAK56D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Matched Pair) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 10V | |
Power - Max | 1W | |
Frequency - Transition | 125MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,44584 Kč | 14 168,76 Kč |
| 3 000 | 8,69723 Kč | 26 091,69 Kč |
| Unit Price without VAT: | 9,44584 Kč |
|---|---|
| Unit Price with VAT: | 11,42947 Kč |


