
PHPT610035NKX | |
|---|---|
DigiKey Part Number | 1727-2268-2-ND - Tape & Reel (TR) 1727-2268-1-ND - Cut Tape (CT) 1727-2268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT610035NKX |
Description | TRANS 2NPN 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 140MHz 1.25W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 10V | |
Power - Max | 1.25W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 50 | 15,15600 Kč | 757,80 Kč |
| 100 | 13,47200 Kč | 1 347,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,07087 Kč | 13 606,30 Kč |
| 3 000 | 8,34597 Kč | 25 037,91 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |



