
PHPT60606PYX | |
|---|---|
DigiKey Part Number | 1727-PHPT60606PYXTR-ND - Tape & Reel (TR) 1727-PHPT60606PYXCT-ND - Cut Tape (CT) 1727-PHPT60606PYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60606PYX |
Description | TRANS PNP 60V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case SC-100, SOT-669 |
Vce Saturation (Max) @ Ib, Ic 525mV @ 600mA, 6A | Supplier Device Package LFPAK56, Power-SO8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 100 | 8,57980 Kč | 857,98 Kč |
| 500 | 6,59926 Kč | 3 299,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,63488 Kč | 8 452,32 Kč |
| 3 000 | 5,14892 Kč | 15 446,76 Kč |
| 4 500 | 4,90126 Kč | 22 055,67 Kč |
| 7 500 | 4,62295 Kč | 34 672,12 Kč |
| 10 500 | 4,45818 Kč | 46 810,89 Kč |
| 15 000 | 4,29798 Kč | 64 469,70 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

